
SQF-CM8V4-480GDECC | |
|---|---|
DigiKey Part Number | 2084-SQF-CM8V4-480GDECC-ND |
Manufacturer | |
Manufacturer Product Number | SQF-CM8V4-480GDECC |
Description | SSD 480GB M.2 MODULE TLC NVME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB NVMe M.2 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 3.3GB/s | |
Speed - Write | 3GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £550.01000 | £550.01 |
| Unit Price without VAT: | £550.01000 |
|---|---|
| Unit Price with VAT: | £660.01200 |

