MFR Recommended

SQF-CM8V4-480G-ECE | |
|---|---|
DigiKey Part Number | 2084-SQF-CM8V4-480G-ECE-ND |
Manufacturer | |
Manufacturer Product Number | SQF-CM8V4-480G-ECE |
Description | SSD 480GB M.2 MOD TLC NVME 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB NVMe M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 3.4GB/s | |
Speed - Write | 2.1GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 7.30mm |

