
SQF-C8MV4-2TDEFM | |
|---|---|
DigiKey Part Number | 2084-SQF-C8MV4-2TDEFM-ND |
Manufacturer | |
Manufacturer Product Number | SQF-C8MV4-2TDEFM |
Description | SQF-C8MV4-2TDEFM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 2TB NVMe M.2 NVMe 2280 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 2TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 NVMe 2280 | |
Speed - Read | 3.7GB/s | |
Speed - Write | 3.2GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | 2A | |
Operating Temperature | -20°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,475.50000 | £4,475.50 |
| Unit Price without VAT: | £4,475.50000 |
|---|---|
| Unit Price with VAT: | £5,370.60000 |

