
SOM-5962C16-U0A1 | |
|---|---|
DigiKey Part Number | 2084-SOM-5962C16-U0A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-5962C16-U0A1 |
Description | SBC 2.0GHZ 16 COR 128GB/64GB RAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz 16 Core 128GB/64GB RAM Intel Atom C3958 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Atom C3958 | |
Speed | 2GHz | |
Number of Cores | 16 | |
Power (Watts) | 32.6W | |
Cooling Type | Fan | |
Size / Dimension | 4.920" x 3.740" (124.96mm x 94.99mm) | |
Form Factor | COM Express R3.0 Basic Module, Type 7 | |
Expansion Site/Bus | GPIO, I2C, PCIe, SATA, SMBus, SPI | |
RAM Capacity/Installed | 128GB/64GB | |
Storage Interface | eMMC, SATA 3.0 (2) | |
Video Outputs | - | |
Ethernet | 10/100/1000 Mbps, GbE | |
USB | USB 2.0 (4), USB 3.0 (4) | |
RS-232 (422, 485) | 3 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,087.97000 | £1,087.97 |
| Unit Price without VAT: | £1,087.97000 |
|---|---|
| Unit Price with VAT: | £1,305.56400 |

