
SKY-TESL-A100-80P | |
|---|---|
DigiKey Part Number | 2084-SKY-TESL-A100-80P-ND |
Manufacturer | |
Manufacturer Product Number | SKY-TESL-A100-80P |
Description | SKY-TESL-A100-80P |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | PCI Express NVIDIA GPU Card |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | NVIDIA GPU Card | |
Power (Watts) | 300 W | |
Cooling Type | Heat Sink | |
Size / Dimension | - | |
Form Factor | PCIe | |
Expansion Site/Bus | PCI Express | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | - | |
Video Core | NVIDIA® Tesla® A100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21,731.53000 | £21,731.53 |
| Unit Price without VAT: | £21,731.53000 |
|---|---|
| Unit Price with VAT: | £26,077.83600 |

