
SKY-MXM-A2000-8SDA | |
|---|---|
DigiKey Part Number | 2084-SKY-MXM-A2000-8SDA-ND |
Manufacturer | |
Manufacturer Product Number | SKY-MXM-A2000-8SDA |
Description | QUADRO A2000 MXM 8GB DISCRETE MO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PCI Express NVIDIA GPU Card 3.228" x 2.755" (82.00mm x 70.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | NVIDIA GPU Card | |
Power (Watts) | 60 W | |
Cooling Type | - | |
Size / Dimension | 3.228" x 2.755" (82.00mm x 70.00mm) | |
Form Factor | - | |
Expansion Site/Bus | PCI Express | |
Video Outputs | DisplayPort, HDMI | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | 0°C ~ 55°C | |
Video Core | Quadro® A2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £821.20000 | £821.20 |
| Unit Price without VAT: | £821.20000 |
|---|---|
| Unit Price with VAT: | £985.44000 |

