
PPC-312S-RX7A | |
|---|---|
DigiKey Part Number | 2084-PPC-312S-RX7A-ND |
Manufacturer | |
Manufacturer Product Number | PPC-312S-RX7A |
Description | FANLESS PANEL |
Customer Reference | |
Detailed Description | Panel PC Intel® Amston Lake X7433RE 3.4 GHz, 4 Core Supports SATA, M.2 DDR5 SODIMM (16GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Amston Lake X7433RE 3.4 GHz, 4 Core | |
Storage | Supports SATA, M.2 | |
Memory | DDR5 SODIMM (16GB Installed) | |
Display Type | 12.1" Touchscreen | |
Expansion Type | M.2, PCIe | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Wall Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10/11, Android, Linux | |
Approval Agency | BSMI, CB, CCC, CE, FCC, UKCA, UL | |
Weight | - |

