
PCM-4153FZ-L0A2E | |
|---|---|
DigiKey Part Number | 2084-PCM-4153FZ-L0A2E-ND |
Manufacturer | |
Manufacturer Product Number | PCM-4153FZ-L0A2E |
Description | SBC 500MHZ 1 CORE 512MB RAM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 500MHz Core RAM AMD Geode LX800 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | AMD Geode LX800 | |
Speed | 500MHz | |
Number of Cores | - | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 4.050" x 3.770" (102.87mm x 95.76mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | Audio, LAN | |
Storage Interface | NAND - Flash | |
Video Outputs | LVDS, VGA | |
Ethernet | 10/100 Mbps (2), RJ45 (2) | |
USB | USB 2.0 (4) | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £444.85000 | £444.85 |
| Unit Price without VAT: | £444.85000 |
|---|---|
| Unit Price with VAT: | £533.82000 |

