Image for PCM-24S34G-ABE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM-24S34G-ABE

DigiKey Part Number
2084-PCM-24S34G-ABE-ND
Manufacturer
Manufacturer Product Number
PCM-24S34G-ABE
Description
RF TXRX MOD CELLWHIP TILT CARD
Customer Reference
Detailed Description
Cellular, WiFi EDGE, GPRS, GSM, HSPA+, LTE, UMTS Transceiver Module 700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz Whip, Tilt Card Edge
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, WiFi
Protocol
Modulation
-
Frequency
700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
USB
Antenna Type
Whip, Tilt
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable