
PCI-1715U-AE | |
|---|---|
DigiKey Part Number | 2084-PCI-1715U-AE-ND |
Manufacturer | |
Manufacturer Product Number | PCI-1715U-AE |
Description | CARD PCI 32CH ANALOG |
Customer Reference | |
Detailed Description | DAQ Device PCI D-Sub |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | - | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | D-Sub | |
Number of Inputs and Type | 32 - Analog (Single-Ended, 16 Differential) | |
Input Range | ±10V | |
Input Resolution | 12 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 500k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £397.36000 | £397.36 |
| Unit Price without VAT: | £397.36000 |
|---|---|
| Unit Price with VAT: | £476.83200 |

