
MIO-5850JX-U0A1 | |
|---|---|
DigiKey Part Number | 2084-MIO-5850JX-U0A1-ND |
Manufacturer | |
Manufacturer Product Number | MIO-5850JX-U0A1 |
Description | SBC 2.0GHZ 4 CORE 4GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz 4 Core 4GB/0GB RAM Intel Celeron J1900 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Celeron J1900 | |
Speed | 2GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 5.700" x 4.000" (144.78mm x 101.60mm) | |
Form Factor | 3.5" SBC | |
Expansion Site/Bus | CAN, I2C, M.2, mPCIe, mSATA, PCIe, SMBus | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | M.2, mSATA, SATA 3.0 (1) | |
Video Outputs | DirectX11, HDMI, LVDS, Multi-Display, OpenCL, OpenGL, VGA | |
Ethernet | 10/100/1000 Mbps (3), GbE (3), RJ45 (3) | |
USB | USB 2.0 (5), USB 3.0 (1) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | 16 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £659.58000 | £659.58 |
| Unit Price without VAT: | £659.58000 |
|---|---|
| Unit Price with VAT: | £791.49600 |

