Similar
Similar



MIO-3360N-S2A2 | |
|---|---|
DigiKey Part Number | 2084-MIO-3360N-S2A2-ND |
Manufacturer | |
Manufacturer Product Number | MIO-3360N-S2A2 |
Description | SBC 1.1GHZ 4 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.1GHz 4 Core 8GB/0GB RAM Intel Pentium N4200 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Core Processor | Intel Pentium N4200 | |
Speed | 1.1GHz | |
Number of Cores | 4 | |
Power (Watts) | 4.48W | |
Cooling Type | - | |
Size / Dimension | 3.937" x 2.834" (100.00mm x 72.00mm) | |
Form Factor | Pico-ITX, SBC | |
Expansion Site/Bus | mPCIe, mSATA | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | eMMC, mSATA, SATA 3.0 | |
Video Outputs | DP, HDMI, LVDS, VGA | |
Ethernet | 10/100/1000 Mbps, GbE | |
USB | USB 2.0 (4), USB 3.0 (1) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £365.54000 | £365.54 |
| Unit Price without VAT: | £365.54000 |
|---|---|
| Unit Price with VAT: | £438.64800 |



