MIO-3260C-S8A2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Advantech Corporation
In Stock: 0
Unit Price: £980.24000
Datasheet

Similar


Advantech Corporation
In Stock: 0
Unit Price: £437.06000
Datasheet
Single Board Computer 1.83GHz 4 Core 8GB/0GB RAM Intel Celeron N2930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIO-3260C-S8A2

DigiKey Part Number
2084-MIO-3260C-S8A2-ND
Manufacturer
Manufacturer Product Number
MIO-3260C-S8A2
Description
SBC 1.83GHZ 4 CORE 8GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.83GHz 4 Core 8GB/0GB RAM Intel Celeron N2930
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Last Time Buy
Core Processor
Intel Celeron N2930
Speed
1.83GHz
Number of Cores
4
Power (Watts)
4.22W
Cooling Type
Heat Sink
Size / Dimension
3.937" x 2.834" (100.00mm x 72.00mm)
Form Factor
Pico-ITX
Expansion Site/Bus
I2C, mPCIe, MIOe, SMBus
RAM Capacity/Installed
8GB/0GB
Storage Interface
mSATA, SATA
Video Outputs
DirectX11, DP, HDMI, LVDS, Multi-Display, OpenCL, OpenGL, VGA
Ethernet
10/100/1000 Mbps, GbE
USB
USB 2.0 (4)
RS-232 (422, 485)
2
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 22/09/2026
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£448.13000£448.13
Manufacturers Standard Package
Unit Price without VAT:£448.13000
Unit Price with VAT:£537.75600