
MIC-770W-20A1 | |
|---|---|
DigiKey Part Number | 2084-MIC-770W-20A1-ND |
Manufacturer | |
Manufacturer Product Number | MIC-770W-20A1 |
Description | SBC 3.2GHZ 56 CORE 64GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz, 2.1GHz, 2.2GHz, 2.4GHz, 2.6GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.6GHz, 3.7GHz 2/4/6/8/10 Core 64GB/- RAM Intel 10th Gen Core i9/i7/i5/i3/Xeon W LGA1200 |
Datasheet | Datasheet |
Category | Expansion Site/Bus Audio, mPCIe, mSATA |
Manufacturer Advantech Corporation | RAM Capacity/Installed 64GB/- |
Series | Storage Interface HDD, SSD, mSATA |
Packaging Bulk | Video Outputs HDMI, Multi-Display, VGA |
Part Status Discontinued at DigiKey | Ethernet GbE, RJ45 (2) |
Core Processor Intel 10th Gen Core i9/i7/i5/i3/Xeon W LGA1200 | USB USB 3.2 (8) |
Speed 1.8GHz, 2.1GHz, 2.2GHz, 2.4GHz, 2.6GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.6GHz, 3.7GHz | RS-232 (422, 485) 6 |
Number of Cores 2/4/6/8/10 | Watchdog Timer Yes |
Power (Watts) 35W, 65W | Operating Temperature -10°C ~ 60°C |
Size / Dimension 9.060" x 7.560" (230.12mm x 192.02mm) | Base Product Number |
Form Factor COM Express Compact |

