
MIC-7700H-00B1 | |
|---|---|
DigiKey Part Number | 2084-MIC-7700H-00B1-ND |
Manufacturer | |
Manufacturer Product Number | MIC-7700H-00B1 |
Description | SBC 3.7GHZ 8 CORE 32GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.7GHz, 2.9GHz, 3.3GHz, 3.4GHz, 3.6GHz, 3.7GHz, 3.9GHz, 4GHz 2/4 Core 32GB/0GB RAM 6th/7th Generation Intel® Core™ LGA1151 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | 6th/7th Generation Intel® Core™ LGA1151 | |
Speed | 2.7GHz, 2.9GHz, 3.3GHz, 3.4GHz, 3.6GHz, 3.7GHz, 3.9GHz, 4GHz | |
Number of Cores | 2/4 | |
Power (Watts) | 116W | |
Cooling Type | - | |
Size / Dimension | 9.055" x 7.559" (230.00mm x 192.00mm) | |
Form Factor | AT, ATX | |
Expansion Site/Bus | Audio, LAN, Mini-PCIe, mSATA, SATA | |
RAM Capacity/Installed | 32GB/0GB | |
Storage Interface | Cfast, HDD, mSATA, SATA3, SSD | |
Video Outputs | DP, DVI, HDMI, VGA | |
Ethernet | GbE (2), RJ45 (2) | |
USB | USB 2.0 (4), USB 3.0 (4) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Operating Temperature | -10°C ~ 50°C |

