


IMC-390-MM-PS | |
|---|---|
DigiKey Part Number | 2084-IMC-390-MM-PS-ND |
Manufacturer | |
Manufacturer Product Number | IMC-390-MM-PS |
Description | GT730 2G PCIEX16 DVI+HDMI+VGA LO |
Customer Reference | |
Detailed Description | Unmanaged 2 Copper Ports 10/100/1000 SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 2 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 220m, 550m | |
MTU | Jumbo | |
Voltage - Input | 100 ~ 240VAC, 51 ~ 57VDC | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail, Wall Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £438.19000 | £438.19 |
| Unit Price without VAT: | £438.19000 |
|---|---|
| Unit Price with VAT: | £525.82800 |

