
IMC-370I-SST-C | |
|---|---|
DigiKey Part Number | 2084-IMC-370I-SST-C-ND |
Manufacturer | |
Manufacturer Product Number | IMC-370I-SST-C |
Description | COMPACT MEDIA CONVERTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 SFP/XFP Ports Singlemode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Singlemode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 15km | |
MTU | Jumbo | |
Voltage - Input | 100 ~ 240VAC, 7 ~ 50VDC | |
Connector Type | SC | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £182.91000 | £182.91 |
| Unit Price without VAT: | £182.91000 |
|---|---|
| Unit Price with VAT: | £219.49200 |

