
ICAM-500-10W | |
|---|---|
DigiKey Part Number | 2084-ICAM-500-10W-ND |
Manufacturer | |
Manufacturer Product Number | ICAM-500-10W |
Description | NANO, 1.6MP, 12MM, COLOR - WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Color CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | 500.0mm x 500.0mm | |
Visual Field (Min) | 50.0mm x 50.0mm | |
Installation Distance | 137.0mm ~ 1.3m | |
Resolution | 1.6MP, 1440 x 1080 (1,555,200 Pixels) | |
Light Source | Integrated (White) | |
Scan Rate | 60 scans/s | |
Image Type | Color | |
Sensor Type | CMOS | |
Voltage - Supply | 24VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 45°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £976.08000 | £976.08 |
| Unit Price without VAT: | £976.08000 |
|---|---|
| Unit Price with VAT: | £1,171.29600 |

