



HPC-7242-35ZB | |
|---|---|
DigiKey Part Number | 2084-HPC-7242-35ZB-ND |
Manufacturer | |
Manufacturer Product Number | HPC-7242-35ZB |
Description | RACK 20.6X16.7X3.48 BLACK |
Customer Reference | |
Detailed Description | Table Top Rack Cabinet Enclosed, Bottom, Front, Sides, Top 20.620" L x 16.790" W x 3.480" H (523.75mm x 426.47mm x 88.39mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 2U | |
Dimensions - Panel | - | |
Dimensions - Overall | 20.620" L x 16.790" W x 3.480" H (523.75mm x 426.47mm x 88.39mm) | |
Door | - | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | - | |
Color | Black | |
Weight | - |

