
EPC-U32337B-00Y1E | |
|---|---|
DigiKey Part Number | 2084-EPC-U32337B-00Y1E-ND |
Manufacturer | |
Manufacturer Product Number | EPC-U32337B-00Y1E |
Description | EPC-U3233 I7 BARE-BOM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i7-8665UE 4.4GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i7-8665UE 4.4GHz | |
Storage | - | |
Memory | - | |
Display Type | No Display | |
Expansion Type | M.2, PCIe | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | DIN Rail, VESA Mount, Wall Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Operating System | Without Operating System | |
Approval Agency | BSMI, CB, CCC, CE, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,527.59000 | £1,527.59 |
| Unit Price without VAT: | £1,527.59000 |
|---|---|
| Unit Price with VAT: | £1,833.10800 |

