
EPC-R3720IQ-ALA100 | |
|---|---|
DigiKey Part Number | 2084-EPC-R3720IQ-ALA100-ND |
Manufacturer | |
Manufacturer Product Number | EPC-R3720IQ-ALA100 |
Description | I.MX 8M PLUS BOX COMPUTER WITH U |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex®-A53 1.6GHz, 4 Core eMMC, 16GB LPDDR4 (6GB Installed) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | ARM® Cortex®-A53 1.6GHz, 4 Core | |
Storage | eMMC, 16GB | |
Memory | LPDDR4 (6GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe | |
Features | Micro SD Card Slot | |
Voltage - Supply | 12VDC | |
Mounting Type | DIN Rail or Wall Mount | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | - | |
Operating System | Android, Linux | |
Approval Agency | BSMI, CCC, CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £358.09000 | £358.09 |
| Unit Price without VAT: | £358.09000 |
|---|---|
| Unit Price with VAT: | £429.70800 |

