



EPC-B2000-A030 | |
|---|---|
DigiKey Part Number | 2084-EPC-B2000-A030-ND |
Manufacturer | |
Manufacturer Product Number | EPC-B2000-A030 |
Description | EPC-B2000 IS A CHASSIS THAT IS C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box PC Requires Motherboard Without Mass Storage Motherboard Dependant |
Datasheet | Datasheet |
Category | Storage Without Mass Storage |
Manufacturer Advantech Corporation | Memory Motherboard Dependant |
Series | Display Type No Display |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Active | Operating System Without Operating System |
Type Box PC | Approval Agency CE, FCC |
Core Processor Requires Motherboard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £592.42000 | £592.42 |
| Unit Price without VAT: | £592.42000 |
|---|---|
| Unit Price with VAT: | £710.90400 |

