BB-SMI6-12V-P230C1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Advantech Corporation
In Stock: 98
Unit Price: £23.02000
Datasheet
Image for BB-SMI6-12V-P230C1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-SMI6-12V-P230C1

DigiKey Part Number
BB-SMI6-12V-P230C1-ND
Manufacturer
Manufacturer Product Number
BB-SMI6-12V-P230C1
Description
AC/DC WALL MOUNT ADAPTER 12V 6W
Customer Reference
Detailed Description
12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
500mA
Power (Watts)
6 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Tip, Negative Sleeve
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Phono Plug, 2.5mm O.D. x 11.0mm
Cord Length
60.2" (1.53m)
Input Connector
Multi-Blade (Included)
Size / Dimension
2.52" L x 1.59" W x 1.18" H (64.0mm x 40.5mm x 30.0mm)
Approval Agency
CCC, cUL, GS, PSE, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes