BB-SD-25C-24 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


MEAN WELL USA Inc.
In Stock: 3
Unit Price: £18.90000
Datasheet
Image for BB-SD-25C-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-SD-25C-24

DigiKey Part Number
BB-SD-25C-24-ND
Manufacturer
Manufacturer Product Number
BB-SD-25C-24
Description
DC/DC CONVERTER 24V 26W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 1.1A 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Enclosed
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.1A
Power (Watts)
26W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
81%
Operating Temperature
-10°C ~ 60°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£52.46000£52.46
Manufacturers Standard Package
Unit Price without VAT:£52.46000
Unit Price with VAT:£62.95200