
BB-AW-A24G-M5SRP | |
|---|---|
DigiKey Part Number | 2084-BB-AW-A24G-M5SRP-ND |
Manufacturer | |
Manufacturer Product Number | BB-AW-A24G-M5SRP |
Description | ANT WIFI 2.4 GHZ, STICK |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Right Angle RP-SMA Female Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz, 2.45GHz | |
Frequency Range | - | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | -14.49dB, -18.25dB | |
Gain | 5.02dBi, 4.93dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | RP-SMA Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.693" (170.00mm) | |
Applications | Wi-Fi |

