



BB-232CL9R | |
|---|---|
DigiKey Part Number | 2084-BB-232CL9R-ND |
Manufacturer | |
Manufacturer Product Number | BB-232CL9R |
Description | DB9 RS232 TO CURRENT LOOP W/TB |
Customer Reference | |
Detailed Description | RS-232, TTL Converter, RS-232 to Current Loop |
Datasheet | Datasheet |
EDA/CAD Models | BB-232CL9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Converter, RS-232 to Current Loop | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-232, TTL | |
Features | - | |
Utilized IC / Part | - | |
Includes | - | |
Base Product Number |

