
ARK-3530F-00A1 | |
|---|---|
DigiKey Part Number | 2084-ARK-3530F-00A1-ND |
Manufacturer | |
Manufacturer Product Number | ARK-3530F-00A1 |
Description | INTEL XEON E3 / CORE I3/I5/I7 LG |
Customer Reference | |
Detailed Description | Box PC Intel®Xeon® E3 / Core™ i3/i5/i7 Supports SATA, mSATA DDR4 SODIMM (32GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Box PC | |
Core Processor | Intel®Xeon® E3 / Core™ i3/i5/i7 | |
Storage | Supports SATA, mSATA | |
Memory | DDR4 SODIMM (32GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe | |
Features | - | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | Desktop | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Supports Windows 10, Linux | |
Approval Agency | BSMI, CCC, CE, cULus, FCC, UL | |
Weight | - |

