
ARK-2250S-S9A1EPOE | |
|---|---|
DigiKey Part Number | 2084-ARK-2250S-S9A1EPOE-ND |
Manufacturer | |
Manufacturer Product Number | ARK-2250S-S9A1EPOE |
Description | 6TH GEN INTEL CORE I5-6442EQ QC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i5-6442EQ 1.9GHz, 4 Core Supports SATA, mSATA DDR4 (32GB Max Capacity) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i5-6442EQ 1.9GHz, 4 Core | |
Storage | Supports SATA, mSATA | |
Memory | DDR4 (32GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | Wall Mount | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Operating System | Supports Windows 7/8/8.1/10 | |
Approval Agency | CE, cULus, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,751.88000 | £1,751.88 |
| Unit Price without VAT: | £1,751.88000 |
|---|---|
| Unit Price with VAT: | £2,102.25600 |

