



ARK-2232L-S6A2 | |
|---|---|
DigiKey Part Number | 2084-ARK-2232L-S6A2-ND |
Manufacturer | |
Manufacturer Product Number | ARK-2232L-S6A2 |
Description | INTEL ATOM E3940 F-1 SOC MODULAR |
Customer Reference | |
Detailed Description | Box PC Intel® Atom® E3940 1.6GHz, 4 Core Supports SATA, mSATA Supports DDR3L SODIMM (8GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Box PC | |
Core Processor | Intel® Atom® E3940 1.6GHz, 4 Core | |
Storage | Supports SATA, mSATA | |
Memory | Supports DDR3L SODIMM (8GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe | |
Features | - | |
Voltage - Supply | 12VDC | |
Mounting Type | DIN Rail, Wall Mount, VESA Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Supports Windows 10, Linux | |
Approval Agency | BSMI, CCC, CE, cULus, FCC, UL | |
Weight | - |

