MFR Recommended



AMAX-5057-A | |
|---|---|
DigiKey Part Number | 2084-AMAX-5057-A-ND |
Manufacturer | |
Manufacturer Product Number | AMAX-5057-A |
Description | OUTPUT MODULE 16 DIGITAL 10-30V |
Customer Reference | |
Detailed Description | Output Module DIN Rail 10 ~ 30VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Output Module | |
For Use With/Related Products | AMAX-5000 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 16 - Digital | |
Voltage - Supply | 10 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | CE, FCC | |
Weight | - |


