


AMAX-5051T-A | |
|---|---|
DigiKey Part Number | 2084-AMAX-5051T-A-ND |
Manufacturer | |
Manufacturer Product Number | AMAX-5051T-A |
Description | I/O MODULE 8 DIGITAL -3-30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail -3 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | AMAX-5000 Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | -3 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £71.35000 | £71.35 |
| Unit Price without VAT: | £71.35000 |
|---|---|
| Unit Price with VAT: | £85.62000 |

