
AIMC-3202-10B1 | |
|---|---|
DigiKey Part Number | 2084-AIMC-3202-10B1-ND |
Manufacturer | |
Manufacturer Product Number | AIMC-3202-10B1 |
Description | SBC 3.9GHZ 2/4 CORE 32GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.3GHz, 2.4GHz, 2.6GHz, 2.7GHz, 2.9GHz, 3.2GHz, 3.4GHz, 3.6GHz, 3.7GHz, 3.9GHz 2/4 Core 32GB/0GB RAM Intel 6th/7th GenCore i7/i5/i3/Celeron |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel 6th/7th GenCore i7/i5/i3/Celeron | |
Speed | 2.3GHz, 2.4GHz, 2.6GHz, 2.7GHz, 2.9GHz, 3.2GHz, 3.4GHz, 3.6GHz, 3.7GHz, 3.9GHz | |
Number of Cores | 2/4 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 9.134" x 9.134" (232.00mm x 232.00mm) | |
Form Factor | ATX | |
Expansion Site/Bus | PCIe | |
RAM Capacity/Installed | 32GB/0GB | |
Storage Interface | 2.5" SATA3 HDD, mSATA | |
Video Outputs | DVI-D, VGA | |
Ethernet | 10/100/1000 Mbps, GbE (2), RJ45 (2) | |
USB | USB 2.0 (1), USB 3.0 (3) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £650.45000 | £650.45 |
| Unit Price without VAT: | £650.45000 |
|---|---|
| Unit Price with VAT: | £780.54000 |

