Panel PC Intel® Pentium™ Apollo Lake™ N200 3.7GHz SSD, 128GB LPDDR5 (8GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Panel PC Intel® Pentium™ Apollo Lake™ N200 3.7GHz SSD, 128GB LPDDR5 (8GB Installed)
AIM-68S-201010
AIM-68S-201010

AIM-68S-201B00

DigiKey Part Number
2084-AIM-68S-201B00-ND
Manufacturer
Manufacturer Product Number
AIM-68S-201B00
Description
AIM-68S-201B00
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Panel PC Intel® Pentium™ Apollo Lake™ N200 3.7GHz SSD, 128GB LPDDR5 (8GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Panel PC
Core Processor
Intel® Pentium™ Apollo Lake™ N200 3.7GHz
Storage
SSD, 128GB
Memory
LPDDR5 (8GB Installed)
Display Type
10.1" Touchscreen
Expansion Type
M.2
Features
-
Voltage - Supply
12VDC
Mounting Type
Panel Mount
Operating Temperature
-10°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating System
Supports Windows 10/11
Approval Agency
BSMI, CB, CCC, CE, cULus, FCC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,424.14000£1,424.14
Manufacturers Standard Package
Unit Price without VAT:£1,424.14000
Unit Price with VAT:£1,708.96800