
96FD25-ST960-M53P | |
|---|---|
DigiKey Part Number | 2084-96FD25-ST960-M53P-ND |
Manufacturer | |
Manufacturer Product Number | 96FD25-ST960-M53P |
Description | SSD 960GB 2.5" TLC SATA III 5V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 960GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 540MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.45mm x 69.85mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £375.38000 | £375.38 |
| Unit Price without VAT: | £375.38000 |
|---|---|
| Unit Price with VAT: | £450.45600 |

