
96FD-M032-ITR71 | |
|---|---|
DigiKey Part Number | 96FD-M032-ITR71-ND |
Manufacturer | |
Manufacturer Product Number | 96FD-M032-ITR71 |
Description | SSD 32GB MSATA DDR3 SATAIII 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - DDR3 32GB SATA III mSATA 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - DDR3 | |
Form Factor | mSATA | |
Speed - Read | 280MB/s | |
Speed - Write | 50MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 200mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.282 oz (8.0 g) | |
Size / Dimension | 50.80mm x 29.85mm x 4.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.87000 | £44.87 |
| Unit Price without VAT: | £44.87000 |
|---|---|
| Unit Price with VAT: | £53.84400 |

