Box PC ARM® Cortex™-A57, 4 Core eMMC, 16GB LPDDR4 (4GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC-710AIL-DVA1

DigiKey Part Number
2084-MIC-710AIL-DVA1-ND
Manufacturer
Manufacturer Product Number
MIC-710AIL-DVA1
Description
SBC 1.43GHZ 4 CORE 4GB/- RAM
Customer Reference
Detailed Description
Box PC ARM® Cortex™-A57, 4 Core eMMC, 16GB LPDDR4 (4GB Installed)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Last Time Buy
Type
Box PC
Core Processor
ARM® Cortex™-A57, 4 Core
Storage
eMMC, 16GB
Memory
LPDDR4 (4GB Installed)
Display Type
No Display
Expansion Type
mini PCIe
Features
-
Voltage - Supply
12 ~ 24VDC
Mounting Type
Chassis Mount
Operating Temperature
-
Ingress Protection
-
Operating System
Without Operating System
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 15/05/2026
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£240.64000£240.64
Manufacturers Standard Package
Unit Price without VAT:£240.64000
Unit Price with VAT:£288.76800