Image for AIMB-786G2-00A2U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMB-786G2-00A2U

DigiKey Part Number
2084-AIMB-786G2-00A2U-ND
Manufacturer
Manufacturer Product Number
AIMB-786G2-00A2U
Description
SBC 3.7GHZ 8 CORE 128GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.8GHz, 2.1GHz, 2.2GHz, 2.4GHz, 2.6GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.6GHz, 3.7GHz 2/4/6/8 Core 128GB/0GB RAM Intel Core i7/i5/i3 LGA1151
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Intel Core i7/i5/i3 LGA1151
Speed
1.8GHz, 2.1GHz, 2.2GHz, 2.4GHz, 2.6GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.6GHz, 3.7GHz
Number of Cores
2/4/6/8
Power (Watts)
-
Cooling Type
-
Size / Dimension
12.000" x 9.606" (304.80mm x 244.00mm)
Form Factor
ATX
Expansion Site/Bus
Audio, GPIO, LPC, PCI, PCIe, SATA, SPI, VGA
RAM Capacity/Installed
128GB/0GB
Storage Interface
SATA 3.0 (5)
Video Outputs
DP, DVI-D, VGA
Ethernet
10/100/1000 Mbps, GbE (2), RJ45 (2)
USB
USB 2.0 (7), USB 3.2 Gen 1 (4), USB 3.2 Gen 2 (2)
RS-232 (422, 485)
1
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.