
AIMB-230G2-U5A1E | |
|---|---|
DigiKey Part Number | AIMB-230G2-U5A1E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-230G2-U5A1E |
Description | SBC 1.9GHZ 2 CORE 16GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.9GHz 2 Core 16GB/0GB RAM Intel Core i5-4300U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Core i5-4300U | |
Speed | 1.9GHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 6.690" x 6.690" (169.92mm x 169.92mm) | |
Form Factor | Mini-ITX | |
Expansion Site/Bus | mPCIe | |
RAM Capacity/Installed | 16GB/0GB | |
Storage Interface | SATA | |
Video Outputs | DP, DP++, eDP, HDMI, LVDS | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (2), USB 3.0 (4) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |

