Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQX-100

DigiKey Part Number
684-IQX-100-ND
Manufacturer
Manufacturer Product Number
IQX-100
Description
SENSOR MULT HUM/PRESSURE/TEMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
-
Packaging
Box
Part Status
Active
Function
-
Type
Module
Bus Connection
-
Front Connection
-
Number of Inputs and Type
-
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Bidirectional Channels
8
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£11,930.85000£11,930.85
Manufacturers Standard Package
Unit Price without VAT:£11,930.85000
Unit Price with VAT:£14,317.02000