
ATS028028020-SF-9S | |
|---|---|
DigiKey Part Number | 684-ATS028028020-SF-9S-ND |
Manufacturer | |
Manufacturer Product Number | ATS028028020-SF-9S |
Description | HEATSINK 28X28X20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS028028020-SF-9S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 1.102" (28.00mm) | |
Width | 1.102" (28.00mm) | |
Diameter | - | |
Fin Height | 0.787" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.28°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.13000 | £6.13 |
| 10 | £5.42600 | £54.26 |
| 25 | £5.16840 | £129.21 |
| 50 | £4.98140 | £249.07 |
| 100 | £4.80120 | £480.12 |
| 300 | £4.52850 | £1,358.55 |
| 500 | £4.40688 | £2,203.44 |
| 1,000 | £4.24691 | £4,246.91 |
| Unit Price without VAT: | £6.13000 |
|---|---|
| Unit Price with VAT: | £7.35600 |

