
ATS024024018-SF-8Q | |
|---|---|
DigiKey Part Number | 684-ATS024024018-SF-8Q-ND |
Manufacturer | |
Manufacturer Product Number | ATS024024018-SF-8Q |
Description | HEATSINK 24X24X18MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS024024018-SF-8Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.945" (24.00mm) | |
Width | 0.945" (24.00mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.75°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.38000 | £5.38 |
| 10 | £4.76500 | £47.65 |
| 25 | £4.53880 | £113.47 |
| 50 | £4.37480 | £218.74 |
| 100 | £4.21650 | £421.65 |
| 300 | £3.97707 | £1,193.12 |
| 500 | £3.87030 | £1,935.15 |
| 1,000 | £3.72984 | £3,729.84 |
| Unit Price without VAT: | £5.38000 |
|---|---|
| Unit Price with VAT: | £6.45600 |

