
ATS019019018-SF-6Q | |
|---|---|
DigiKey Part Number | 684-ATS019019018-SF-6Q-ND |
Manufacturer | |
Manufacturer Product Number | ATS019019018-SF-6Q |
Description | HEATSINK 19X19X18MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS019019018-SF-6Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.22°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.00000 | £5.00 |
| 10 | £4.42000 | £44.20 |
| 25 | £4.21040 | £105.26 |
| 50 | £4.05820 | £202.91 |
| 100 | £3.91140 | £391.14 |
| 300 | £3.68937 | £1,106.81 |
| 500 | £3.59032 | £1,795.16 |
| 1,000 | £3.46004 | £3,460.04 |
| Unit Price without VAT: | £5.00000 |
|---|---|
| Unit Price with VAT: | £6.00000 |

