
ATS012012013-SF-2L | |
|---|---|
DigiKey Part Number | 684-ATS012012013-SF-2L-ND |
Manufacturer | |
Manufacturer Product Number | ATS012012013-SF-2L |
Description | HEATSINK 12X12X13MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS012012013-SF-2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.472" (12.00mm) | |
Width | 0.472" (12.00mm) | |
Diameter | - | |
Fin Height | 0.512" (13.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 17.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.55000 | £3.55 |
| 10 | £3.13700 | £31.37 |
| 25 | £2.98800 | £74.70 |
| 50 | £2.88020 | £144.01 |
| 100 | £2.77600 | £277.60 |
| 300 | £2.61843 | £785.53 |
| 500 | £2.54820 | £1,274.10 |
| 1,000 | £2.45579 | £2,455.79 |
| Unit Price without VAT: | £3.55000 |
|---|---|
| Unit Price with VAT: | £4.26000 |

