
ATS-TEC45-135-170 | |
|---|---|
DigiKey Part Number | 684-ATS-TEC45-135-170-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TEC45-135-170 |
Description | TEC Module 45x45x3.4mm |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 137.6W @ 27°C 12 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 45.00mm L x 45.00mm W | |
Qmax @ Th | 137.6W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.40mm | |
Number of Stages | 1 | |
Current - Max | 12 A | |
Voltage - Max | 19.52 V | |
Resistance | 1.27 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.97000 | £23.97 |
| 5 | £22.52200 | £112.61 |
| 10 | £21.92500 | £219.25 |
| 25 | £21.16000 | £529.00 |
| 50 | £20.59900 | £1,029.95 |
| 100 | £20.05310 | £2,005.31 |
| Unit Price without VAT: | £23.97000 |
|---|---|
| Unit Price with VAT: | £28.76400 |

