TEC (Thermoelectric Cooler) 12.1W @ 27°C 10 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-TEC15-12-041

DigiKey Part Number
684-ATS-TEC15-12-041-ND
Manufacturer
Manufacturer Product Number
ATS-TEC15-12-041
Description
TEC Module 15x15x3.5mm
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 12.1W @ 27°C 10 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 15.00mm L x 15.00mm W
Qmax @ Th
12.1W @ 27°C
Delta Tmax @ Th
66°C @ 27°C
Height
3.50mm
Number of Stages
1
Current - Max
10 A
Voltage - Max
2 V
Resistance
160 mOhms
Operating Temperature
80°C
Features
Lead Wires
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£11.80000£11.80
5£11.08600£55.43
10£10.79300£107.93
25£10.41640£260.41
50£10.14020£507.01
100£9.87140£987.14
Manufacturers Standard Package
Unit Price without VAT:£11.80000
Unit Price with VAT:£14.16000