


ATS-PCBT1089 | |
|---|---|
DigiKey Part Number | ATS2131-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCBT1089 |
Description | HEATSINK TO-3 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Square, Fins | |
Length | 2.520" (64.00mm) | |
Width | 2.520" (64.00mm) | |
Diameter | - | |
Fin Height | 0.917" (23.30mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 6.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.50000 | £3.50 |
| 10 | £3.10000 | £31.00 |
| 25 | £2.95280 | £73.82 |
| 50 | £2.84600 | £142.30 |
| 100 | £2.74320 | £274.32 |
| 300 | £2.58753 | £776.26 |
| 500 | £2.51814 | £1,259.07 |
| 1,000 | £2.42682 | £2,426.82 |
| Unit Price without VAT: | £3.50000 |
|---|---|
| Unit Price with VAT: | £4.20000 |



