


ATS-PCB1051 | |
|---|---|
DigiKey Part Number | ATS2093-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1051 |
Description | HEATSINK 12-SIP W/TAB BLACK |
Customer Reference | |
Detailed Description | Heat Sink 12-SIP Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular | |
Length | 1.700" (43.18mm) | |
Width | 1.250" (31.75mm) | |
Diameter | - | |
Fin Height | 0.400" (10.16mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 10.00°C/W | |
Material | ||
Material Finish | Black Anodized |

