


ATS-PCB1026 | |
|---|---|
DigiKey Part Number | ATS2068-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1026 |
Description | HEATSINK TO-220 DUAL |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.106" (28.10mm) | |
Diameter | - | |
Fin Height | 0.905" (23.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 13.00°C/W | |
Material | ||
Material Finish | Black Anodized |

