


ATS-HP-F6L250S17W-271 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F6L250S17W-271-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F6L250S17W-271 |
Description | HEAT PIPE FLAT 2.8X8.13X250MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 21.7W @ 250mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 9.843" (250.00mm) | |
Width | 0.320" (8.13mm) | |
Height | 0.110" (2.80mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.11000 | £13.11 |
| 10 | £11.60500 | £116.05 |
| 30 | £10.94700 | £328.41 |
| 50 | £10.65360 | £532.68 |
| 100 | £10.26780 | £1,026.78 |
| 250 | £9.77852 | £2,444.63 |
| 500 | £9.42344 | £4,711.72 |
| Unit Price without VAT: | £13.11000 |
|---|---|
| Unit Price with VAT: | £15.73200 |

