


ATS-HP-F6L150S31W-301 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F6L150S31W-301-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F6L150S31W-301 |
Description | HEAT PIPE FLAT 3.8X7.61X150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 38.5W @ 150mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | 0.300" (7.61mm) | |
Height | 0.150" (3.80mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.39000 | £11.39 |
| 10 | £10.08400 | £100.84 |
| 30 | £9.51267 | £285.38 |
| 50 | £9.25760 | £462.88 |
| 100 | £8.92240 | £892.24 |
| 250 | £8.49744 | £2,124.36 |
| 500 | £8.18896 | £4,094.48 |
| Unit Price without VAT: | £11.39000 |
|---|---|
| Unit Price with VAT: | £13.66800 |

